DPDT toggle switch featuring momentary-off-momentary function and a straight, panel-mount orientation with threaded mounting. This non-illuminated switch boasts a 5A current rating at 250VAC and 28VDC, with silver contacts plated in gold and silver for enhanced conductivity. The brass, chrome-plated actuator is anti-rotation, and the solder lug termination ensures secure connections. Operating within a -30°C to 85°C temperature range, this RoHS compliant component offers an electrical life of 40,000 cycles.
ITT 7205TPZQI technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7205TPZQI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.