DPDT toggle switch featuring a 5A current rating at 120V AC and 28V DC. This panel-mount switch offers a straight, solder termination with a silver contact material and plating. The brass, chrome-plated actuator measures 17.45mm and is a standard round type. Electrical life is rated at 40,000 cycles, with operating temperatures ranging from -30°C to 85°C. Available in illuminated and non-illuminated options, this RoHS compliant component is designed for standard and miniature applications.
ITT 7205TZQE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7205TZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.