
DPDT rocker switch featuring a straight, paddle-style actuator in black nylon. This illuminated and non-illuminated switch offers a momentary ON-OFF function with solder lug termination. Contact material is copper alloy with nickel and gold plating, rated for 20VAC/20VDC at 0.4VA with an electrical life of 40,000 cycles. Operating temperature range is -30°C to 85°C, with panel and flange mounting options.
ITT 7207J2ZBE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Paddle |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Lead Free | Lead Free |
| Length | 29.36mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7207J2ZBE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.