DPDT toggle switch featuring a locking lever actuator with a natural aluminum/brass finish. This PC mount switch offers PC pins for termination and a straight orientation. Rated for 20VAC/20VDC with a 0.4VA contact rating, it provides an On-Off-Mom function and a 40,000 cycle electrical life. Operating temperature range is -30°C to 85°C.
ITT 7207K12CBE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 18.59mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7207K12CBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.