DPDT toggle switch featuring a straight, panel-mount orientation with a locking lever actuator. Constructed with a copper alloy contact material and gold/nickel plating, this switch offers an electrical life of 40,000 cycles. It operates within a temperature range of -30°C to 85°C and is rated for 20V AC/DC. Available in illuminated or non-illuminated configurations, with wire wrap termination.
ITT 7207K2W1BE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | Wire Wrap |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7207K2W1BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.