Illuminated and non-illuminated toggle switch featuring a DPDT throw configuration and On-Off-Mom switch function. This panel-mount switch offers a 5A current rating at 120V AC and 28V DC, with silver contacts and silver plating. It boasts an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C. The thermoplastic actuator is 13.49mm long and features a flat anti-rotation design, with solder termination.
ITT 7207L41H3ZQE2 technical specifications.
| Actuator Length | 13.49mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7207L41H3ZQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.