
DPDT toggle switch featuring a flat, anti-rotation thermoplastic actuator with a 21.29mm length. Contact material is a gold and nickel plated copper alloy, suitable for solder termination. Operating temperature range is -30°C to 85°C with a 20V AC/DC voltage rating. Electrical life is rated for 40,000 cycles, with options for illuminated or non-illuminated configurations. Panel mount design with a 12.7mm length and 11.43mm depth.
ITT 7207L42H3ZBE2 technical specifications.
| Actuator Length | 21.29mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7207L42H3ZBE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.