DPDT toggle switch with a right-angle orientation, featuring PC pin termination and a through-hole mounting style. Offers a 0.4VA rating at 20V AC/DC, with a copper alloy contact material plated in gold and nickel. Designed for 40,000 electrical cycles, this switch operates between -30°C and 85°C and is RoHS compliant. Includes a standard round brass, chrome-plated actuator measuring 6.86mm.
ITT 7207MD9ABE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 31.12mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7207MD9ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.