
Illuminated and non-illuminated toggle switch featuring a DPDT, On-Off-Mom function. Offers a 5A current rating at 120V AC and 28V DC, with a silver contact material and gold/silver plating. Designed for panel mounting with right-angle orientation and PC pin termination. Features a brass, chrome-plated flat anti-rotation actuator and operates within a -30°C to 85°C temperature range. IP67, waterproof, and dust-tight rated with an electrical life of 40,000 cycles.
ITT 7207P3CWAQE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7207P3CWAQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
