DPDT toggle switch featuring a flat, anti-rotation brass actuator with chrome plating and a 11.43mm length. Offers silver contacts with gold and silver plating, rated for 5A at 250V AC and 28V DC, with an electrical life of 40,000 cycles. Panel mount design with solder termination, suitable for illuminated or non-illuminated applications, operating between -30°C and 85°C.
ITT 7207P3HZQE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7207P3HZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.