DPDT toggle switch featuring a 5A current rating at 250V AC and 28V DC. This illuminated or non-illuminated switch offers PC pin termination and a panel mount design. Constructed with silver contacts and gold/nickel plating, it boasts an electrical life of 40,000 cycles. The brass, chrome-plated actuator measures 11.43mm with a flat anti-rotation design. Operating within a temperature range of -30°C to 85°C, this RoHS compliant component is supplied in bulk packaging.
ITT 7207P3YCGE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7207P3YCGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.