DPDT toggle switch featuring a 5A current rating at 120V AC and 28V DC. This panel-mount switch offers a straight, PC pin termination and a 6.35mm flat anti-rotation brass, chrome-plated actuator. With a 40,000 cycle electrical life and IP67, waterproof, dust-tight ratings, it operates between -30°C and 85°C. Contact material includes silver with gold and silver plating, supporting both illuminated and non-illuminated options.
ITT 7207P4CWCQE technical specifications.
| Actuator Length | 6.35mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 11.81mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7207P4CWCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.