DPDT toggle switch featuring a standard round, chrome-plated brass lever with a 10.67mm actuator length. Offers ON-OFF-MOM functionality with silver contacts and silver plating, rated for 5A at 250VAC or 28VDC. Designed for PC mount with bracket and threads, this switch boasts a 12.7mm length, 37.32mm depth, and an electrical life of 40,000 cycles. Operating temperature range is -30°C to 85°C, with IP67, waterproof, and dust-tight ratings.
ITT 7207SCWAQE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 37.32mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7207SCWAQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.