
DPDT toggle switch with solder termination, featuring a standard round brass, chrome-plated actuator measuring 10.16mm. Offers a maximum current rating of 5A and AC voltage ratings of 120V and 250V, with a DC rated voltage of 28V. Contact material is silver with gold, silver, and nickel plating, providing an electrical life of 40,000 cycles. Operates within a temperature range of -30°C to 85°C and supports illuminated or non-illuminated options.
ITT 7207SH3ZGE technical specifications.
| Actuator Length | 10.16mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7207SH3ZGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.