
DPDT toggle switch with PC pin termination and a 20V AC/DC voltage rating. Features a 10.67mm brass, chrome-plated anti-rotation actuator and copper alloy contacts with gold/nickel plating. Offers 40,000 electrical cycles and operates between -30°C and 85°C. Mountable via panel, vertical, or brackets, this RoHS compliant switch is available in illuminated and non-illuminated configurations.
ITT 7207SPHAV2BE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 40.42mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 11.43mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7207SPHAV2BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
