DPDT toggle switch featuring a standard round, chrome-plated brass actuator with a 10.67mm length. This PC mountable switch offers PC pin termination and a straight orientation, rated for 20VAC/20VDC at 0.4VA with a 40,000 cycle electrical life. Includes bracket and threads for panel mounting, operating within a -30°C to 85°C temperature range.
ITT 7207SYV3BE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7207SYV3BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.