DPDT toggle switch featuring a standard round, brass chrome-plated lever with a 10.67mm actuator length. Offers ON-OFF-MOM functionality with solder lug terminations and a 5A at 250VAC / 28VDC rating. Contact material is silver with gold, silver, and nickel plating, providing an electrical life of 40,000 cycles. Panel mountable with threads, this switch operates within a temperature range of -30°C to 85°C.
ITT 7207SYZGI technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7207SYZGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.