DPDT toggle switch featuring a standard round, chrome-plated brass actuator with a 17.45mm length. Offers a 5A current rating at 120V AC and 28V DC, with silver contacts and silver plating. Designed for panel mounting with PC pin termination, this switch provides an On-Off-Mom function and an electrical life of 40,000 cycles. Operating temperature range is -30°C to 85°C.
ITT 7207TCQE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7207TCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.