DPDT toggle switch featuring PC pins for straight mounting and a round, anti-rotation brass lever with chrome plating. This illuminated/non-illuminated switch offers a 20VAC/20VDC rating with 0.4VA capacity and a 40,000 cycle electrical life. Contact material is a gold/nickel plated copper alloy, with panel mounting supported by brackets and threads. Operating temperature range is -30°C to 85°C.
ITT 7207TPV6BE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 19.56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7207TPV6BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.