DPDT illuminated rocker switch featuring a black, concave nylon actuator. Rated for 5A at 120V AC and 28V DC, with silver contacts and silver plating for reliable performance. Designed for through-hole mounting with brackets, offering a right-angle orientation and PC pin termination. Operating temperature range spans from -30°C to 85°C with an electrical life of 40,000 cycles.
ITT 7208J1AME2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 29.03mm |
| Electrical Life | 40000Cycles |
| Length | 16.87mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7208J1AME2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.