DPDT rocker switch with quick connect termination, featuring a 5A current rating at 250VAC and 28VDC. This illuminated or non-illuminated switch offers a straight, panel-mount, snap-in orientation with a black nylon concave actuator. Silver contacts ensure reliable performance with an electrical life of 40,000 cycles, operating within a temperature range of -30°C to 85°C.
ITT 7208J51Z3QI22 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 15.62mm |
| Electrical Life | 40000Cycles |
| Length | 19.43mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7208J51Z3QI22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.