DPDT toggle switch featuring wire wrap termination and a round, brass, chrome-plated lever. Rated for 5A at 250VAC and 28VDC, with a 120V AC rating. Offers a straight, panel mount orientation with threads and a 5A maximum current rating. Electrical life is 40,000 cycles, operating between -30°C and 85°C. Silver contacts ensure reliable performance.
ITT 7208L1YW1QE technical specifications.
| Actuator Length | 16.26mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | Wire Wrap |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7208L1YW1QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.