DPDT toggle switch with a 5A current rating and 250VAC/28VDC voltage rating. Features a standard round, black brass and plastic actuator with a 23.12mm length. Offers PC pin termination for through-hole mounting and a right-angle orientation. Electrical life of 40,000 cycles, with options for illuminated or non-illuminated configurations. Operates within a -30°C to 85°C temperature range and is RoHS compliant.
ITT 7208L3D9AQE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 23.12mm |
| Actuator Material | Brass, Plastic |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7208L3D9AQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.