DPDT toggle switch with PC pin termination, featuring a 5A current rating and 250VAC/28VDC voltage rating. Offers a 40,000 cycle electrical life and operates within a -30°C to 85°C temperature range. The standard round brass, chrome-plated actuator is suitable for panel mounting and provides an IP67 waterproof and dust-tight rating. Available in illuminated and non-illuminated configurations.
ITT 7208SCWCQE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7208SCWCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.