
DPDT, right-angle toggle switch featuring a 5A current rating and 250VAC/28VDC voltage capability. This illuminated or non-illuminated switch offers PC pin termination and a 40,000 cycle electrical life. Constructed with a brass, chrome-plated actuator and silver contacts, it operates within a -30°C to 85°C temperature range and supports through-hole mounting with brackets.
ITT 7208SD9AQE technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7208SD9AQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.