DPDT toggle switch with a 5A current rating and 250VAC/28VDC voltage rating. Features a 12.45mm brass, chrome-plated standard round actuator and silver contacts. Offers a 40,000 cycle electrical life and operates between -30°C and 85°C. Mounts via through-hole with brackets and utilizes PC pin termination. Available in illuminated and non-illuminated configurations.
ITT 7208SD9V3QE technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7208SD9V3QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.