Standard and miniature toggle switch featuring a brass, chrome-plated actuator with a 10.67mm length. This DP, DPDT switch offers a 5A current rating and 250V AC / 28V DC voltage rating, with silver contacts plated in gold, silver, and nickel. Designed for panel mounting with solder termination, it boasts an electrical life of 40,000 cycles and operates within a -30°C to 85°C temperature range. Available in illuminated and non-illuminated options, this RoHS compliant component is suitable for various applications.
ITT 7208SHZGE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7208SHZGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
