DPDT toggle switch featuring a round, anti-rotation brass lever with chrome plating, designed for PC mounting with bracket support. Offers a 5A current rating at 250VAC and 28VDC, with silver contacts plated in gold and nickel for enhanced conductivity. This switch provides 40,000 electrical cycles and operates within a temperature range of -30°C to 85°C. Termination is via PC pins, and the switch function is ON-Mom.
ITT 7208SPY9V6GE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 19.56mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7208SPY9V6GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.