DPDT toggle switch featuring a standard round, chrome-plated brass actuator with a 12.37mm length. Offers silver contacts with gold, silver, and nickel plating options, rated for 5A at 250VAC/28VDC. Operates within a -30°C to 85°C temperature range with an electrical life of 40,000 cycles. Available in illuminated and non-illuminated configurations with PC pin termination for panel or bracket mounting.
ITT 7208T1AGE technical specifications.
| Actuator Length | 12.37mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7208T1AGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.