DPDT toggle switch featuring a right-angle orientation and PC pin termination. Offers a 5A current rating at 125VAC and 28VDC, with a robust electrical life of 40,000 cycles. Constructed with silver contacts and a chrome-plated brass actuator, this switch is rated IP67, waterproof, and dust-tight, operating within a -30°C to 85°C temperature range. Available in illuminated and non-illuminated configurations, with panel and bracket mounting options.
ITT 7208T1CWAQE technical specifications.
| Actuator Length | 12.37mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7208T1CWAQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.