DPDT toggle switch featuring a standard round, chrome-plated brass lever with a 12.37mm actuator length. This PC mountable switch offers PC pin termination and a straight orientation, rated for 5A at 250VAC and 28VDC, with a 0.4VA DC rating. It boasts an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C. Contact material is silver with gold, silver, and nickel plating, and the switch is IP67, waterproof, and dust-tight rated, with RoHS compliance.
ITT 7208T1CWCGE technical specifications.
| Actuator Length | 12.37mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Depth | 11.81mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7208T1CWCGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.