DPDT toggle switch featuring a 5A max current rating and 250V AC / 28V DC voltage rating. Offers a robust electrical life of 40,000 cycles with silver contacts plated in gold and nickel. Panel-mounted with solder termination, this switch includes an anti-rotation brass, chrome-plated actuator measuring 12.37mm. Operating temperature range spans from -30°C to 85°C, with illumination options available.
ITT 7208T1PZGE technical specifications.
| Actuator Length | 12.37mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7208T1PZGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.