Illuminated Rocker Switch, SP3T, DPDT, 5A, 120VAC/28VDC. Features a black nylon paddle actuator and silver contacts with silver plating. Rated for 5A at 120VAC and 28VDC, with an electrical life of 40,000 cycles. Panel mountable with snap-in design and straight solder termination. Operates within a temperature range of -30°C to 85°C.
ITT 7211J26ZQE22 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Paddle |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 15.62mm |
| Electrical Life | 40000Cycles |
| Length | 25.04mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DPDT, SP3T |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7211J26ZQE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.