Illuminated and non-illuminated toggle switch featuring a straight, locking lever actuator made from aluminum and brass with a natural finish. This DP, SP3T, DPDT switch offers a 5A current rating and a 40,000 cycle electrical life. Contacts are silver with silver plating, supporting AC voltage ratings up to 250V (120V specified) and DC voltage ratings up to 28V. Designed for panel mounting with solder termination, it operates within a temperature range of -30°C to 85°C and is RoHS compliant.
ITT 7211K12ZQE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 18.59mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7211K12ZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.