SP3T Toggle Switch with Locking Lever actuator, featuring PC pin termination and PC mount with threads. Rated for 20VAC/20VDC at 0.4VA, this switch offers a 20VAC and 20VDC voltage rating with a 40,000 cycle electrical life. Constructed with a copper alloy contact material and gold/nickel plating, it operates within a -30°C to 85°C temperature range. The switch boasts IP67, waterproof, and dust-tight ratings, with an aluminum and brass actuator.
ITT 7211K2CWCBE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.81mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7211K2CWCBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.