DPDT toggle switch with a locking lever actuator, featuring solder lug termination and panel mount design. Rated for 20VAC and 20VDC with a 0.4VA contact rating and an electrical life of 40,000 cycles. Constructed with a copper alloy contact material and gold/nickel plating, it operates within a temperature range of -30°C to 85°C. Actuator is aluminum and brass with a natural finish and 17.88mm length.
ITT 7211K2ZBE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7211K2ZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.