Illuminated and non-illuminated toggle switch featuring a straight, standard round brass chrome-plated actuator with a 16.26mm length. This DP, SP3T, DPDT switch offers an On-On-On function with silver contacts and termination via solder. Rated for 5A at 250V AC (120V AC) and 28V DC, it boasts an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C. Panel-mounted and IP67 rated for waterproof and dust-tight protection.
ITT 7211L1CWZQE technical specifications.
| Actuator Length | 16.26mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7211L1CWZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.