SP3T toggle switch featuring a 5A current rating at 120V AC and 28V DC. This illuminated or non-illuminated switch offers a straight, panel-mount orientation with solder termination. Constructed with silver contacts and plating, it boasts an electrical life of 40,000 cycles and operates within a -30°C to 85°C temperature range. The anti-rotation brass actuator measures 13.46mm and is chrome-plated.
ITT 7211L2PH3ZQE technical specifications.
| Actuator Length | 13.46mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DPDT, SP3T |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7211L2PH3ZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.