SP3T toggle switch with PC pin termination, featuring a right-angle orientation and PC mount with bracket. This illuminated or non-illuminated switch offers a thermoplastic flat anti-rotation lever and copper alloy contacts with gold/nickel plating. Rated for 20VAC/20VDC and 0.4VA, it provides 40,000 electrical cycles and operates between -30°C and 85°C.
ITT 7211L41D9ABE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 13.49mm |
| Actuator Material | Thermoplastic, Plastic |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 37.75mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | PC Pins |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7211L41D9ABE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.