DPDT, SP3T toggle switch featuring a 5A current rating and 250VAC/28VDC voltage rating. Offers a thermoplastic, flat anti-rotation actuator with a 13.49mm length. Contact material is silver with silver plating, and electrical life is rated at 40,000 cycles. Mounts to panels via PC pin termination and operates within a -30°C to 85°C temperature range. Available in illuminated and non-illuminated configurations.
ITT 7211L41DCQE2 technical specifications.
| Actuator Length | 13.49mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | PC Pins |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7211L41DCQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.