DPDT, SP3T, 3-way toggle switch with solder termination. Features a 5A current rating at 250V AC and 28V DC, with a 40,000 cycle electrical life. The standard round actuator is brass with chrome plating and a length of 20.83mm. Operating temperature range is -30°C to 85°C.
ITT 7211LH3ZQE technical specifications.
| Actuator Length | 20.83mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7211LH3ZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.