Illuminated and non-illuminated toggle switch with a 5A max current rating and 250VAC/28VDC voltage rating. Features a standard round brass, chrome-plated actuator with a 6.86mm length. Offers DP, SP3T, and DPDT throw configurations with On-On-On switch function and PC pin termination. Operates within a -30°C to 85°C temperature range, boasting 40,000 electrical cycles and gold, silver, and nickel contact plating. Panel and bracket mountable, this RoHS compliant component is designed for robust electromechanical applications.
ITT 7211MDAGE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Depth | 31.12mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | PC Pins |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7211MDAGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.