Illuminated and non-illuminated standard round toggle switch featuring a 5.08mm brass, chrome-plated actuator. This DP, SP3T, DPDT switch offers a 5A current rating with silver contacts and silver plating, rated for 250V AC and 28V DC. Designed for panel mounting with straight orientation and solder termination, it boasts an electrical life of 40,000 cycles and operates between -30°C and 85°C.
ITT 7211MHZQE technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7211MHZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.