SP3T toggle switch featuring PC pins for termination and PC mounting with bracket. This illuminated or non-illuminated switch offers a straight, flat anti-rotation brass actuator with an 8.13mm length. Contact material is copper alloy with gold and nickel plating, providing an electrical life of 40,000 cycles. Rated for 20VAC and 20VDC at 0.4VA, operating within a temperature range of -30°C to 85°C.
ITT 7211P4D9V81BES technical specifications.
| Actuator Length | 8.13mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 19.56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | PC Pins |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7211P4D9V81BES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.