DPDT toggle switch featuring PC pin termination and a straight, panel mount orientation. Offers a 5A current rating with a 250VAC/28VDC voltage rating, and a robust electrical life of 40,000 cycles. Constructed with a brass, chrome-plated standard round actuator and silver contacts with gold, silver, and nickel plating. Rated IP67 for waterproof and dust-tight performance, this RoHS compliant component operates between -30°C and 85°C.
ITT 7211SCWCGE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7211SCWCGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.