Illuminated and non-illuminated standard round toggle switch with a 10.67mm brass, chrome-plated actuator. Features silver contacts and termination for solder connections, offering a DP, SP3T, or DPDT throw configuration with an On-On-On function. Rated for 5A and up to 250V AC / 28V DC, with an electrical life of 40,000 cycles. Designed for panel mounting with a straight orientation, this waterproof and dust-tight switch operates between -30°C and 85°C.
ITT 7211SCWZQI technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7211SCWZQI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.