Illuminated and non-illuminated toggle switch featuring a standard round brass, chrome-plated actuator with a 12.45mm length. This DP, SP3T, DPDT switch offers an On-On-On function with silver contacts and silver plating, rated for 5A at 250V AC and 28V DC. It boasts an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C. Mounting options include through-hole with vertical brackets, and termination is via PC pin.
ITT 7211SD9AV2QE technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 40.26mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 11.43mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7211SD9AV2QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.