SP3T toggle switch featuring PC pins for termination and a right-angle orientation. This illuminated or non-illuminated switch offers a 5A current rating at 250VAC or 28VDC, with silver contacts and silver plating. Designed for panel mounting with brackets and threads, it boasts an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C. The brass, chrome-plated round lever actuator measures 12.45mm.
ITT 7211SDAW1QE technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 36.71mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | PC Pins |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7211SDAW1QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.