Standard and miniature toggle switch featuring a straight, panel-mount orientation with PC pin termination. Offers a DP, SP3T, or DPDT throw configuration and an On-On-On switch function. Contact material is a copper alloy with gold and nickel plating, supported by a brass, chrome-plated standard round actuator measuring 12.45mm. Rated for 20V AC/DC with an electrical life of 40,000 cycles, operating between -30°C and 85°C. Available in illuminated and non-illuminated versions, this RoHS compliant component is supplied in bulk packaging.
ITT 7211SDCBE technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | PC Pins |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7211SDCBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.