SP3T toggle switch featuring PC pins for termination and panel mounting with bracket and threads. This non-illuminated switch offers a 5A current rating at 250VAC and 28VDC, with a silver contact material and gold, tin, matte, silver plating. The black brass actuator, measuring 10.67mm, is anti-rotation designed. Operating within a -30°C to 85°C temperature range, it boasts an electrical life of 40,000 cycles.
ITT 7211SPY3AV2SE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 10.67mm |
| Actuator Material | Brass |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Tin, Matte, Silver |
| Current Rating | 5A |
| Depth | 40.27mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 11.43mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT, SP3T |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7211SPY3AV2SE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.